Diodes IncorporatedSBRT25U60SLP-13 | Diodes Incorporated SBR® (Super Barrier Rectifiers)Gleichrichter
Diode Super Barrier Rectifier 60V 25A 8-Pin PowerDI B T/R
Diodes Incorporated Buck Converters
As an expert in Analog Electronics, Diodes Incorporated works closely with customers and partners to define the precise needs of a particular application and to identify the most appropriate integrated solution.
Applications
- 5V Distributed Power Bus Supplies
- White Goods and Small Home Appliances
- FPGA, DSP, and ASIC Supplies
- Network Video Cameras
- Wireless Routers
- Consumer Electronics
- General Purpose Point of Load
Features & Benefits
- VIN: 2.3V to 5.5V
- Output Voltage (VOUT): 0.6V to 3.6V
- 1A Continuous Output Current
- 0.6V ± 2% Reference Voltage
- 15μA Low Quiescent Current (Pulse Frequency Modulation)
- Up to 89% Efficiency at 5mA Light Load
Featured Video
Related Products
Diodes Incorporated DC to DC Converter and Switching Regulator Chip
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Super Barrier Rectifier | |
| Max. DC-Sperrspannung (V) | 60 |
| Single Quad Anode Quad Cathode | |
| 60 | |
| 25 | |
| 220 | |
| 0.55 | |
| 400 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 5.8 |
| Verpackungslänge | 4.9 |
| Leiterplatte geändert | 8 |
| Lieferantenverpackung | PowerDI B |
| 8 |
If your circuit needs to adjust from an AC to DC voltage use a super barrier rectifier SBRT25U60SLP-13 rectifier from Diodes Zetex. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single quad anode quad cathode configuration. Its peak non-repetitive surge current is 220 A, while its maximum continuous forward current is 25 A.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

