Diodes IncorporatedSBRT4U30LP-7 | Diodes Incorporated SBR® (Super Barrier Rectifiers)Gleichrichter
Diode Super Barrier Rectifier 30V 4A 2-Pin UDFN T/R
Diodes Incorporated Buck Converters
As an expert in Analog Electronics, Diodes Incorporated works closely with customers and partners to define the precise needs of a particular application and to identify the most appropriate integrated solution.
Applications
- 5V Distributed Power Bus Supplies
- White Goods and Small Home Appliances
- FPGA, DSP, and ASIC Supplies
- Network Video Cameras
- Wireless Routers
- Consumer Electronics
- General Purpose Point of Load
Features & Benefits
- VIN: 2.3V to 5.5V
- Output Voltage (VOUT): 0.6V to 3.6V
- 1A Continuous Output Current
- 0.6V ± 2% Reference Voltage
- 15μA Low Quiescent Current (Pulse Frequency Modulation)
- Up to 89% Efficiency at 5mA Light Load
Featured Video
Related Products
Diodes Incorporated DC to DC Converter and Switching Regulator Chip
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Super Barrier Rectifier | |
| Max. DC-Sperrspannung (V) | 30 |
| Single | |
| 30 | |
| 4 | |
| 45 | |
| 0.5 | |
| 100 | |
| -55 | |
| 200 | |
| Tape and Reel | |
| Automotive | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.48 mm |
| Verpackungsbreite | 2 mm |
| Verpackungslänge | 2 mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | UDFN |
| 2 | |
| Leitungsform | No Lead |
If your circuit needs to adjust from an AC to DC voltage use a super barrier rectifier SBRT4U30LP-7 rectifier from Diodes Zetex. Its peak non-repetitive surge current is 45 A, while its maximum continuous forward current is 4 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 200 °C. It is made in a single configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

