Taiwan SemiconductorSBS34 REGBrückengleichrichter
Diode Rectifier Bridge Single 40V 3A 4-Pin Case ABS T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Schottky Diode | |
| Single | |
| 40 | |
| 3 | |
| 28 | |
| 80 | |
| 0.5 | |
| 500 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.45(Max) |
| Verpackungsbreite | 4.5(Max) |
| Verpackungslänge | 5.1(Max) |
| Leiterplatte geändert | 4 |
| Lieferantenverpackung | Case ABS |
| 4 |
If you want to convert an alternating current input into a direct current, then this SBS34 REG full bridge rectifier from Taiwan Semiconductor is perfect for you! This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

