AmphenolSC00P-28-12PSteckverbinder, rund
Conn Cylindrical Circular PIN 26 POS Solder ST Wall Mount 26 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 26 | |
| PIN | |
| Solder | |
| 28-12 | |
| No | |
| Copper Alloy | |
| Silver | |
| Cadmium | |
| Olive Drab | |
| 500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 46.02 | |
| 50.8 | |
| 50.8 |
Use this mil-dtl-5015 circular SC00P-28-12P connector from Amphenol for your cylindrical cable housing connection needs. It has a receptacle type gender. Its shell size is 28-12. It has a straight body orientation. This RCP connector's 26 contacts that are made out of copper alloy and plated with silver. It uses the solder termination method. This product is 46.02 mm long, 50.8 mm tall and 50.8 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
