SOURIAUSC14M1TK6Steckverbinder, Kontakt
Contact SKT 16 Size Crimp ST Cable Mount 14AWG Reel
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| Stamped Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 13 | |
| 6 | |
| Reel | |
| 19 | |
| 16 | |
| 14 | |
| Cable Mount |
Never worry about a poor connection with this SC14M1TK6 connector contact from Souriau. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Circular connector. Its wire is 14 AWG. This product is 19 mm long. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

