| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.8 | |
| 1.5 | |
| 2.2 | |
| 5.5 | |
| 0.01@10mA|0.3@500mA|0.4@1A|0.5@1.5A | |
| 0.035%(Typ) | |
| 0.2%(Typ) | |
| 1.75 | |
| 65°C/W | |
| 39°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) mm |
| Verpackungsbreite | 3.9 mm |
| Verpackungslänge | 4.9 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO |
| 8 | |
| Leitungsform | Gull-wing |
Use this LDO SC1565IS-1.8TRT linear regulator from Semtech to vary your voltage levels to your desired level. Its typical dropout voltage at current is 0.0025@10mA|0.09@500mA|0.18@1A|0.27@1.5A V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1.5 A. Use this part at voltages between 2.2 V and 5.5 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Using a load regulation of 0.2%(Typ) and line regulation of 0.035%(Typ) is needed for a programmable DC power supply. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. The maximum dropout voltage is 0.01@10mA|0.3@500mA|0.4@1A|0.5@1.5A V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
