SOURIAUSC24ML1S31Steckverbinder, Kontakt
Contact F 16 Size Crimp ST Cable Mount 24-26AWG Loose
| Compliant with Exemption | |
| EAR99 | |
| EA | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Coaxial | |
| SKT | |
| Crimp | |
| Straight | |
| 6 | |
| -25 | |
| 70 | |
| 500 | |
| Loose | |
| 16 | |
| 24-26 | |
| Cable Mount |
This SC24ML1S31 connector contact from Souriau comes with a variety of features based on the application. It has a straight body orientation. It has a female type gender. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This connector contact has an operating temperature range of -25 °C to 70 °C. Its wire is 24-26 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

