SemtechSC2597SETRCLinear Regulators

LDO Regulator Pos 0.5V to 1.8V 8-Pin SOIC N EP T/R

Never worry about components not turning off and on due to lack of voltage with this LDO SC2597SETRC linear regulator from Semtech. It has an overall accuracy of ±1 %. This voltage regulation device has single output. By only needing an input voltage of 2.35 V with a maximum of 3.6 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.5 to 1.8 V, this is power management at its best. A load regulation of 25mV is necessary for providing a constant voltage level at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.