SemtechSC560BULTRTLinear Regulators
LDO Regulator Pos 1.2V to 5V1.2V to 5V 0.3A/0.3A 8-Pin MLPQ-UT EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±3 | |
| Adjustable | |
| 1.2 to 5 | |
| 0.3(Min) | |
| 2.5 | |
| 5.5 | |
| 0.2@200mA | |
| 6mV | |
| 20mV | |
| 157°C/W | |
| Current Limit|Short Circuit Protection|Thermal Protection|Under Voltage Lockout | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.55(Max) |
| Verpackungsbreite | 1.5 |
| Verpackungslänge | 1.5 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | MLPQ-UT EP |
| 8 |
Use this LDO SC560BULTRT linear regulator from Semtech to vary your voltage levels to your desired level. It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.1@200mA V. This voltage regulation device's 2 outputs can produce a current up to 0.3(Min)|0.3(Min) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.5 V that does not exceed 5.5 V. With an adjustable output that has a voltage of 1.2 to 5|1.2 to 5 V, this is power management at its best. At a load regulation of 20mV and line regulation of 6mV a constant current can be produced at the output of your circuit. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. The maximum dropout voltage is 0.2@200mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
