Illinois CapacitorSCD105K102D3Z25-FKondensator, Kunststofffilm
Cap Film 1uF 1000V PP 10%( 46.99 X 29 X 26.7mm) Screw Mount Lug 0.0175 Ohm 85°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| IGBT Snubber | |
| 1uF | |
| 10% | |
| 500VAC|1000VDC | |
| 0.0175 | |
| PP | |
| Screw Mount | |
| Lug | |
| 46.99 X 29 X 26.7 | |
| -55 | |
| 85 | |
| 47(Max) | |
| 29(Max) | |
| 26.7(Max) |
This igbt snubber SCD105K102D3Z25-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC|500VAC. The SCD105K102D3Z25-F part has a lug terminal termination style. Its capacitance value is 1uF. It has a tolerance of 10%. This product is 46.99(Max) mm long, 26.7(Max) mm tall and 29(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

