Illinois CapacitorSCRN233R-FKondensator, Kunststofffilm
Cap Film 1uF 1000V Paper 10%( 54.864 X 33.274 X 54.102mm) Screw Metal Oval Can 80°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.10.00.00 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 1uF | |
| 10% | |
| 1000VDC | |
| Paper | |
| High Current|High Frequency|High Voltage | |
| Metal Oval Can | |
| Screw | |
| 54.864 X 33.274 X 54.102 | |
| -40 | |
| 80 | |
| 54.864 | |
| 33.274 | |
| 54.102 |
This power film SCRN233R-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC. This part has a maximum operating temperature of 65 °C. It has a tolerance of 10%. Its capacitance value is 1uF. This product is 54.864 mm long, 54.102 mm tall and 33.274 mm deep. The SCRN233R-F part has a screw terminal termination style.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

