Illinois CapacitorSCRN247R-FKondensator, Kunststofffilm
Cap Film 0.5uF 2000V Paper 10%( 54.864 X 33.274 X 66.802mm) Screw Metal Oval Can 80°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.10.00.00 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.5uF | |
| 10% | |
| 2000VDC | |
| Paper | |
| High Voltage|High Frequency|High Current | |
| Metal Oval Can | |
| Screw | |
| 54.864 X 33.274 X 66.802 | |
| -40 | |
| 80 | |
| 54.864 | |
| 33.274 | |
| 66.802 |
This power film SCRN247R-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 2000 VDC. This part has a maximum operating temperature of 65 °C. Its capacitance value is 0.5uF. The SCRN247R-F part has a screw terminal termination style. It has a tolerance of 10%. This product is 54.864 mm long, 66.802 mm tall and 33.274 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

