TDK-Lambda AmericasSCS120PW30AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 30V 4A 120W 8-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 30 | |
| 4 | |
| 120 | |
| 90 | |
| 264 | |
| 3000VAC | |
| 2% | |
| 2.5 | |
| 47 to 63 | |
| 85(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1% | |
| No | |
| 0 | |
| 40 | |
| 300 | |
| Befestigung | Screw |
| Verpackungshöhe | 30(Max) mm |
| Verpackungsbreite | 76.2 mm |
| Verpackungslänge | 127 mm |
| Leiterplatte geändert | 8 |
| 8 |
With this SCS120PW30 AC to DC power supply from TDK-Lambda your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 30 V and maximum output power of 120 W. This part's single output can handle a current up to 4 A.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

