TDK-Lambda AmericasSCT45AC-DC-Spannungsversorgung
AC/DC Power Supply Triple-OUT 5V/15V/-15V 4A/2A/0.5A 40W 12-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 3 | |
| Fixed | |
| 5|15|-15 | |
| 4|2|0.5 | |
| 40 | |
| 85 | |
| 265 | |
| 2%|5% | |
| 5%|2% | |
| 47 to 63 | |
| 70(Typ) | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1% | |
| No | |
| 0 | |
| 70 | |
| Befestigung | Screw |
| Verpackungshöhe | 25.4 |
| Verpackungsbreite | 76.2 |
| Verpackungslänge | 127 |
| Leiterplatte geändert | 12 |
| 12 |
Ensure optimal performance of your electronic device with the use of this SCT45 AC to DC power supply from TDK-Lambda. It has a voltage of 5|15|-15 V and maximum output power of 40 W. This part's 3 outputs can handle a current up to 4|2|0.5 A. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

