HoneywellSCX01DNCDrucksensor für die Leiterplattenmontage
Pressure Sensor 0psi to 1psi Differential/Gage 6-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Differential | |
| 0psi to 1psi | |
| 20psi | |
| 20 to 100 | |
| ±1 | |
| 0.1 | |
| 20 | |
| -40 | |
| 85 | |
| Air|Gas | |
| Befestigung | Through Hole |
| Verpackungshöhe | 27.4 |
| Verpackungsbreite | 26.2 |
| Verpackungslänge | 27.9 |
| Leiterplatte geändert | 6 |
| 6 |
This SCX01DNC board mount pressure sensor from Honeywell easily measures and responds to gas or liquid pressure changes within your device. This device has a maximum of 20 V. This part has a temperature range of -40 °C to 85 °C. Its operating pressure range is 0psi to 1psi, while its maximum overload pressure is 20psi. It has a response time of 0.1 ms.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

