SamtecSD-112-G-21BSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 24 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 24 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 30.48 | |
| 5.08 | |
| 4.9 | |
| 12.95 | |
| Through Hole |
Look no further than the socket strip SD-112-G-21B header connector from Samtec, a great tool to use when board-to-board interconnects is required. This SKT connector's 24 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. SD-112-G-21B is housed in black polyester. It uses the solder termination method. This product is 30.48 mm long, 4.9 mm tall and 5.08 mm deep. This connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.