Mean Well EnterprisesSD-50A-24DC/DC-Wandler und Spannungsreglermodul
Module DC-DC 12VIN 1-OUT 24V 2.1A 50.4W 5-Pin
| Compliant | |
| EAR99 | |
| Active | |
| SD-50A-24 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Isolated | |
| 1 | |
| 9.2 | |
| 12 | |
| 18 | |
| 24 | |
| 2.1 | |
| 50.4 | |
| 1500VAC | |
| DC/DC | |
| No | |
| 0.2% | |
| 0.2% | |
| 74(Typ) | |
| -10 | |
| 60 | |
| 480 | |
| Fixed | |
| Befestigung | Chassis |
| Verpackungshöhe | 38 mm |
| Verpackungsbreite | 97 mm |
| Verpackungslänge | 159 mm |
| Leiterplatte geändert | 5 |
| 5 |
Prototyping with different circuits often requires different DC supply levels. The SD-50A-24 DC to DC power supply from Mean-Well USA, Inc. can provide the exact level you need. It has a voltage of 24 V. This part has an input voltage of 9.2 to 18 V. This part has a temperature range of -10 °C to 60 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

