C&KSD04H0BDIP-Schalter
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 25VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Low Profile DIP Switch | |
| Flush Slide | |
| SPST | |
| OFF ON | |
| 4 | |
| 0.1@25VDC | |
| 25 | |
| 500Vrms | |
| 1000 | |
| <50 | |
| 2000/Switch | |
| 2000 | |
| 0 | |
| Tape(Polyimide)/Molded-In | |
| Top/Terminals | |
| Tape(Polyimide)/Molded-In | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 8 | |
| 7.62 | |
| 7.62 | |
| Straight | |
| -40 | |
| 85 | |
| Tube | |
| 11.63 | |
| 6.68 | |
| 3.67 | |
| 11.63 | |
| 8.5 | |
| 4.52 |
By acting as a series of switches, the SD04H0B dual in-line package switch from C&K Components is the ideal component for use on a printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 25VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The SD04H0B DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 25 VDC. This product is 11.63 mm long, 4.52 mm tall and 8.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

