C&KSD08H0SBRDIP-Schalter
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles 2.54mm SMD T/R
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
Low Profile DIP Switch | |
Flush Slide | |
SPST | |
OFF ON | |
8 | |
0.1@25VDC | |
25 | |
500Vrms | |
1000 | |
<50 | |
2000/Switch | |
2000 | |
0 | |
Tape(Polyimide)/Molded-In | |
Top/Terminals | |
Tape(Polyimide)/Molded-In | |
Surface Mount | |
Gull Wing | |
2.54 | |
16 | |
17.78 | |
8.61 | |
Straight | |
-40 | |
85 | |
Tape and Reel | |
21.79 | |
6.68 | |
3.81 | |
21.79 | |
9.91 | |
4.31 |
This SD08H0SBR dual in-line package switch from C&K Components can be easily customized and designed to be used on a printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 25VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The SD08H0SBR DIP switch has a gull wing termination style. The maximum DC voltage rating is 25 VDC. This product is 21.79 mm long, 4.31 mm tall and 9.91 mm deep. This product's terminal pitch is 2.54 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.