VishaySD101AWS-E3-08Gleichrichter
Diode Small Signal Schottky Si 60V 0.03A 2-Pin SOD-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| Automotive | No |
| PPAP | No |
| Small Signal Schottky Diode | |
| Si | |
| Max. DC-Sperrspannung (V) | 60 |
| Single | |
| 60 | |
| 0.03 | |
| 2 | |
| 1@0.015A | |
| 0.2@50V | |
| 150 | |
| 1 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Commercial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 1.5(Max) |
| Verpackungslänge | 1.95(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-323 |
| 2 | |
| Leitungsform | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a small signal Schottky diode SD101AWS-E3-08 rectifier from Vishay. Its maximum power dissipation is 150 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This rectifier has an operating temperature range of -55 °C to 125 °C. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.03 A. It is made in a single configuration.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

