10-25% Rabatt
VishaySD101C-TRGleichrichter
Diode Small Signal Schottky 40V 0.03A 2-Pin DO-35 T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Small Signal Schottky Diode | |
| Max. DC-Sperrspannung (V) | 40 |
| Single | |
| 40 | |
| 0.03 | |
| 2 | |
| 0.9@0.015A | |
| 0.2@30V | |
| 310 | |
| -65 | |
| 125 | |
| Tape and Reel | |
| Automotive | |
| Durchmesser | 1.7(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 3.9(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-35 |
| 2 | |
| Leitungsform | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a small signal Schottky diode SD101C-TR rectifier from Vishay. Its maximum power dissipation is 310 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.03 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 125 °C. It is made in a single configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

