STMicroelectronicsSD2931-10WHF-MOSFETs
Trans RF MOSFET N-CH 125V 20A 4-Pin Case M-174 Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Single Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 125 | |
| ±20 | |
| 10(Min) | |
| 20 | |
| 250 | |
| 50 | |
| 480@50V | |
| 18@50V | |
| 190@50V | |
| 6 | |
| 389000 | |
| 150(Min) | |
| 15 | |
| 230 | |
| 65 | |
| -65 | |
| 200 | |
| Loose | |
| Industrial | |
| Befestigung | Screw |
| Verpackungshöhe | 7.11(Max) |
| Verpackungsbreite | 12.83(Max) |
| Verpackungslänge | 24.89(Max) |
| Leiterplatte geändert | 4 |
| Lieferantenverpackung | Case M-174 |
| 4 |
This SD2931-10W RF amplifier from STMicroelectronics is a semiconductor-based transistor that amplifies or switches electronic signals and electrical power in a circuit. Its maximum power dissipation is 389000 mW. This component comes in tray packaging, useful for fast picking and placing of your parts. This RF power MOSFET has an operating temperature range of -65 °C to 200 °C. This N channel RF power MOSFET operates in enhancement mode. Its maximum frequency is 230 MHz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
