Meist Gesucht
STMicroelectronicsSD2941-10WHF-MOSFETs
Trans RF MOSFET N-CH 130V 20A 4-Pin Case M-174 Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Single Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 130 | |
| ±20 | |
| 10(Min) | |
| 20 | |
| 415@50V | |
| 17@50V | |
| 236@50V | |
| 6 | |
| 389000 | |
| 200(Typ) | |
| 15.8 | |
| 230 | |
| 65 | |
| -65 | |
| 200 | |
| Loose | |
| Industrial | |
| Befestigung | Screw |
| Verpackungshöhe | 7.11(Max) |
| Verpackungsbreite | 12.83(Max) |
| Verpackungslänge | 24.89(Max) |
| Leiterplatte geändert | 4 |
| Lieferantenverpackung | Case M-174 |
| 4 |
Amplifying and switching electronic signals fast and reliably can be done with this SD2941-10W RF amplifier from STMicroelectronics specified for radio frequency environments. Its maximum power dissipation is 389000 mW. This component will be shipped in tray format. Its maximum frequency is 230 MHz. This N channel RF power MOSFET operates in enhancement mode. This RF power MOSFET has a minimum operating temperature of -65 °C and a maximum of 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
