10-25% Rabatt
C&KSDA03H0SBDIP-Schalter
Switch DIP OFF ON SPST 3 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Low Profile DIP Switch | |
| Flush Slide | |
| SPST | |
| OFF ON | |
| 3 | |
| 0.1@5VDC | |
| 24 | |
| 300VDC | |
| 100 | |
| 50 | |
| 1000 | |
| 1000 | |
| 0 | |
| Tape(Polyamide) | |
| Top | |
| Tape(Polyamide) | |
| Surface Mount | |
| Gull Wing | |
| 2.54 | |
| 6 | |
| 5.08 | |
| 8.25 | |
| Straight | |
| -40 | |
| 85 | |
| Tube | |
| 9.6 | |
| 7.49 | |
| 3.5 | |
| 9.6 | |
| 9.3 | |
| 4.45 |
This SDA03H0SB dual in-line package switch from C&K Components can be easily customized and designed to be used on a printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The SDA03H0SB DIP switch has a gull wing termination style. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 2.54 mm. This product is 9.6 mm long, 4.45 mm tall and 9.3 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

