C&KSDA06H0SBRDIP-Schalter
Switch DIP OFF ON SPST 6 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Profile DIP Switch | |
| Flush Slide | |
| SPST | |
| OFF ON | |
| 6 | |
| 0.1@5VDC | |
| 24 | |
| 300VDC | |
| 100 | |
| 50 | |
| 1000 | |
| 1000 | |
| 0 | |
| Tape(Polyamide) | |
| Top | |
| Tape(Polyamide) | |
| Surface Mount | |
| Gull Wing | |
| 2.54 | |
| 12 | |
| 12.7 | |
| 8.25 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 17.18 | |
| 7.49 | |
| 3.5 | |
| 17.18 | |
| 9.3 | |
| 4.45 |
Use C&K Components' SDA06H0SBR dual in-line package switch to easily control different electric paths on a printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The SDA06H0SBR DIP switch has a gull wing termination style. This product is 17.18 mm long, 4.45 mm tall and 9.3 mm deep. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 2.54 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

