SemtechSDC15.TCTESE-Entstörer

ESD Suppressor TVS Uni-Dir/Bi-Dir 12.8V 3-Pin SOT-23 T/R

Protect your electronic components and circuit from dangerous electrostatic discharge with this tvs SDC15.TCT ESD protection device from Semtech. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This device's maximum clamping voltage is 21.2 V. This ESD diode has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 120 pF. It is made in a dual common cathode|single configuration.

9.044 Stück: Versand in vsl. 2 Tagen

    Total0,46 €Price for 1

    • Service Fee  6,22 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2341+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: 0,4568 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2341+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 44 Stück
      • Price: 0,4568 €
    • (3000)

      Versand in vsl. 2 Tagen

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2516+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 9.000 Stück
      • Price: 0,2986 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.