BournsSDE0403A-120MInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 12uH 20% 1MHz Ferrite 1A 0.197Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 12u | |
| 20% | |
| 1M | |
| 1(Typ) | |
| 1.3(Typ) | |
| 0.197 | |
| 32M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 4.3 | |
| 3.5 |
Make any circuit look clean and compact using this power SDE0403A-120M surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 12u H. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 1(Typ) A with a maximum resistance of 197m Ohm. It has a tolerance of 20%. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 32M(Typ) Hz. This product is 4.8 mm long, 3.5 mm tall and 4.3 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

