BournsSDE0403A-180MInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 18uH 20% 1MHz Ferrite 0.75A 0.309Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 18u | |
| 20% | |
| 1M | |
| 0.75(Typ) | |
| 1.1(Typ) | |
| 0.309 | |
| 28M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 4.3 | |
| 3.5 |
This power SDE0403A-180M surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with wirewound technology. It has an inductance of 18u H. This product is 4.8 mm long, 3.5 mm tall and 4.3 mm deep. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 28M(Typ) Hz. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 750mA (typ) with a maximum resistance of 309m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

