BournsSDE0805A-181KInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 180uH 10% 1KHz Ferrite 0.85A 0.71Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 180u | |
| 10% | |
| 1K | |
| 0.85(Typ) | |
| 0.65(Typ) | |
| 0.71 | |
| 6.2M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8.1 | |
| Surface Mount | |
| 7.3 | |
| 5.5 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SDE0805A-181K surface mount inductor from Bourns is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 180u H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 6.2M(Typ) Hz. This product is 8.1 mm long, 5.5 mm tall and 7.3 mm deep. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 850mA (typ) with a maximum resistance of 710m Ohm. This device utilizes wirewound technology.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

