BournsSDE0805A-2R5MInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 2.5uH 20% 1MHz Ferrite 5A 0.027Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 2.5u | |
| 20% | |
| 1M | |
| 5(Typ) | |
| 5(Typ) | |
| 0.027 | |
| 71.2M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8.1 | |
| Surface Mount | |
| 7.3 | |
| 5.5 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SDE0805A-2R5M surface mount inductor from Bourns is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 8.1 mm long, 5.5 mm tall and 7.3 mm deep. This SMD inductor has a maximum DC current of 5(Typ) A with a maximum resistance of 27m Ohm. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 71.2M(Typ) Hz. It has a tolerance of 20%. This device is made with wirewound technology. It has an inductance of 2.5u H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

