BournsSDE0805A-331KInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 330uH 10% 1KHz Ferrite 0.65A 1.2Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 330u | |
| 10% | |
| 1K | |
| 0.65(Typ) | |
| 0.5(Typ) | |
| 1.2 | |
| 4.9M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8.1 | |
| Surface Mount | |
| 7.3 | |
| 5.5 |
This power SDE0805A-331K surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 650mA (typ) with a maximum resistance of 1.2 Ohm. It has an inductance of 330u H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 4.9M(Typ) Hz. This product is 8.1 mm long, 5.5 mm tall and 7.3 mm deep. This device is made with wirewound technology. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

