SamtecSDL-107-TT-10Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 1/Contact | |
| 10 | |
| -55 | |
| 105 | |
| Tube | |
| 17.78 | |
| 5.08 | |
| 3.1 | |
| 2.74 | |
| Through Hole |
Mount this socket strip SDL-107-TT-10 header connector from Samtec on a jumper post on your PCB to support physical configuration options. This SKT connector's 14 contacts that are made out of beryllium copper and plated with tin over nickel. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 17.78 mm long, 3.1 mm tall and 5.08 mm deep. SDL-107-TT-10 is housed in black polyester.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

