SamtecSDL-108-TT-19Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 16 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 1/Contact | |
| 10 | |
| -55 | |
| 105 | |
| Tube | |
| 20.32 | |
| 5.08 | |
| 2.11 | |
| 2.08 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Samtec's socket strip SDL-108-TT-19 header connector helps protect your equipment from accidental shortages. This SKT connector's 16 contacts that are made out of beryllium copper and plated with tin over nickel. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 20.32 mm long, 2.11 mm tall and 5.08 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. SDL-108-TT-19 is housed in black polyester.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

