Cinch Connectivity SolutionsSD-LBSteckverbinderzubehör
Connector Accessories Latching Block Straight
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Latching Block | |
| Connector D-Subminiature | |
| Straight | |
| -55 | |
| 125 | |
| 110.16 | |
| 16.98 | |
| 16.6 |
This specially designed latching block SDLB connector accessory from Cinch Connectors comes in a variety of shapes to conveniently house different types of wires and cables. It has a straight body orientation. This product is 110.16 mm long, 16.6 mm tall and 16.98 mm deep. This part has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
