Diodes IncorporatedSDM10U45LP-7Gleichrichter
Diode Schottky 45V 0.1A 2-Pin X1-DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Max. DC-Sperrspannung (V) | 40 |
| Single | |
| 45 | |
| 0.1 | |
| 1 | |
| 0.8 | |
| 1@25V | |
| 250 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.47 |
| Verpackungsbreite | 0.6 |
| Verpackungslänge | 1 |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | X1-DFN |
| 2 | |
| Leitungsform | No Lead |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode SDM10U45LP-7 rectifier from Diodes Zetex. Its maximum power dissipation is 330 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its peak non-repetitive surge current is 1 A, while its maximum continuous forward current is 0.1 A. It is made in a single configuration. This rectifier has an operating temperature range of -40 °C to 125 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

