BournsSDR0302-102KLInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 1000uH 10% 100KHz 40Q-Factor Ferrite 0.07A 26Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 1000u | |
| 10 | |
| 10% | |
| 100K | |
| 0.07 | |
| 0.09(Typ) | |
| 26 | |
| 40 | |
| 252K | |
| 3.2M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.3 | |
| Surface Mount | |
| 3.1 | |
| 2.8 |
Save valuable space on a PCB with this power SDR0302-102KL surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has an inductance of 1m H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 3.2M Hz. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 70m A with a maximum resistance of 26 Ohm. This product is 3.3 mm long, 2.8 mm tall and 3.1 mm deep. This device is made with wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

