BournsSDR0302-151KLInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 150uH 10% 100KHz 38Q-Factor Ferrite 0.2A 4.6Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 150u | |
| 10 | |
| 10% | |
| 100K | |
| 0.2 | |
| 0.23(Typ) | |
| 4.6 | |
| 38 | |
| 796K | |
| 9M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.3 | |
| Surface Mount | |
| 3.1 | |
| 2.8 |
Save valuable space on a PCB with this power SDR0302-151KL surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 9M Hz. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 4.6 Ohm. This product is 3.3 mm long, 2.8 mm tall and 3.1 mm deep. This device is made with wirewound technology. It has a tolerance of 10%. It has an inductance of 150u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

