BournsSDR0302-1R0MLInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 1uH 20% 100KHz 20Q-Factor Ferrite 2.1A 0.06Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 1u | |
| 10 | |
| 20% | |
| 100K | |
| 2.1 | |
| 2.7(Typ) | |
| 0.06 | |
| 20 | |
| 7.96M | |
| 125M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.3 | |
| Surface Mount | |
| 3.1 | |
| 2.8 |
This power SDR0302-1R0ML surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 125M Hz. This device utilizes wirewound technology. It has an inductance of 1u H. This product is 3.3 mm long, 2.8 mm tall and 3.1 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 2.1 A with a maximum resistance of 60m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

