BournsSDR0302-1R5MLInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 1.5uH 20% 100KHz 23Q-Factor Ferrite 1.9A 0.07Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 1.5u | |
| 10 | |
| 20% | |
| 100K | |
| 1.9 | |
| 2.3(Typ) | |
| 0.07 | |
| 23 | |
| 7.96M | |
| 95M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.3 | |
| Surface Mount | |
| 3.1 | |
| 2.8 |
This power SDR0302-1R5ML surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 1.9 A with a maximum resistance of 70m Ohm. This device is made with wirewound technology. It has a tolerance of 20%. This product is 3.3 mm long, 2.8 mm tall and 3.1 mm deep. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 95M Hz. It has an inductance of 1.5u H.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

