BournsSDR0302-1R8MLInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 1.8uH 20% 100KHz 23Q-Factor Ferrite 1.8A 0.08Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 1.8u | |
| 10 | |
| 20% | |
| 100K | |
| 1.8 | |
| 2(Typ) | |
| 0.08 | |
| 23 | |
| 7.96M | |
| 85M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.3 | |
| Surface Mount | |
| 3.1 | |
| 2.8 |
Use this power SDR0302-1R8ML surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 1.8 A with a maximum resistance of 80m Ohm. It has an inductance of 1.8u H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 85M Hz. It has a tolerance of 20%. This product is 3.3 mm long, 2.8 mm tall and 3.1 mm deep. This device is made with wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

