BournsSDR0302-270MLInduktionsspule, Oberflächenmontage

Inductor Power Unshielded Wirewound 27uH 20% 100KHz 23Q-Factor Ferrite 0.48A 0.75Ohm DCR T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SDR0302-270ML surface mount inductor from Bourns is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 27u H. This device is made with wirewound technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 480m A with a maximum resistance of 750m Ohm. This product is 3.3 mm long, 2.8 mm tall and 3.1 mm deep. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 20M Hz.

Import TariffMay apply to this part

212 Stück: morgen versandbereit

    Total0,11 €Price for 1

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1916+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      212
      Country Of origin:
      China
         
      • Price: 0,1124 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1916+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 212 Stück
      • Price: 0,1124 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.