10-25% Rabatt
BournsSDR0302-471KLInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 470uH 10% 100KHz 42Q-Factor Ferrite 0.105A 14.3Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 470u | |
| 10 | |
| 10% | |
| 100K | |
| 0.105 | |
| 0.13(Typ) | |
| 14.3 | |
| 42 | |
| 796K | |
| 5M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.3 | |
| Surface Mount | |
| 3.1 | |
| 2.8 |
This power SDR0302-471KL surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 10%. This device is made with wirewound technology. This product is 3.3 mm long, 2.8 mm tall and 3.1 mm deep. It has an inductance of 470u H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 5M Hz. This SMD inductor has a maximum DC current of 105m A with a maximum resistance of 14.3 Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

