Meist Gesucht
BournsSDR0302-4R7MLInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz 18Q-Factor Ferrite 1.2A 0.15Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 4.7u | |
| 10 | |
| 20% | |
| 100K | |
| 1.2 | |
| 1.35(Typ) | |
| 0.15 | |
| 18 | |
| 7.96M | |
| 45M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.3 | |
| Surface Mount | |
| 3.1 | |
| 2.8 |
An ideal space-saving electronic component is this power SDR0302-4R7ML surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with wirewound technology. It has an inductance of 4.7u H. This product is 3.3 mm long, 2.8 mm tall and 3.1 mm deep. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 45M Hz. This SMD inductor has a maximum DC current of 1.2 A with a maximum resistance of 150m Ohm. It has a tolerance of 20%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

