BournsSDR0302-6R8MLInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 6.8uH 20% 100KHz 18Q-Factor Ferrite 1A 0.18Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 6.8u | |
| 10 | |
| 20% | |
| 100K | |
| 1 | |
| 1.2(Typ) | |
| 0.18 | |
| 18 | |
| 7.96M | |
| 40M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.3 | |
| Surface Mount | |
| 3.1 | |
| 2.8 |
Save valuable space on a PCB with this power SDR0302-6R8ML surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.3 mm long, 2.8 mm tall and 3.1 mm deep. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 180m Ohm. It has a tolerance of 20%. This device is made with wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 40M Hz. It has an inductance of 6.8u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

