BournsSDR0403-102KLInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 1000uH 10% 1KHz 38Q-Factor Ferrite 0.09A 14Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 1000u | |
| 10 | |
| 10% | |
| 1K | |
| 0.09 | |
| 0.13(Typ) | |
| 14 | |
| 38 | |
| 252K | |
| 2M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 4.3 | |
| 3.5 |
This power SDR0403-102KL surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 4.8 mm long, 3.5 mm tall and 4.3 mm deep. This device is made with wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 2M Hz. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 90m A with a maximum resistance of 14 Ohm. It has an inductance of 1m H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

