BournsSDR0403-120MLInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 12uH 20% 1KHz 28Q-Factor Ferrite 1.05A 0.21Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 12u | |
| 10 | |
| 20% | |
| 1K | |
| 1.05 | |
| 1.6(Typ) | |
| 0.21 | |
| 28 | |
| 2.52M | |
| 30M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 4.3 | |
| 3.5 |
This power SDR0403-120ML surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 20%. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 30M Hz. This SMD inductor has a maximum DC current of 1.05 A with a maximum resistance of 210m Ohm. This product is 4.8 mm long, 3.5 mm tall and 4.3 mm deep. This device utilizes wirewound technology. It has an inductance of 12u H.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

