BournsSDR0403-6R8MLInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 6.8uH 20% 1KHz 28Q-Factor Ferrite 1.41A 0.12Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 6.8u | |
| 10 | |
| 20% | |
| 1K | |
| 1.41 | |
| 2.1(Typ) | |
| 0.12 | |
| 28 | |
| 7.96M | |
| 40M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 4.3 | |
| 3.5 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SDR0403-6R8ML surface mount inductor from Bourns to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes wirewound technology. This product is 4.8 mm long, 3.5 mm tall and 4.3 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.41 A with a maximum resistance of 120m Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 40M Hz. It has an inductance of 6.8u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

