BournsSDR0503-150MLInduktionsspule, Oberflächenmontage

Inductor Power Unshielded Wirewound 15uH 20% 1KHz 20Q-Factor Ferrite 1.05A 0.19Ohm DCR T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SDR0503-150ML surface mount inductor from Bourns to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 15u H. It has a tolerance of 20%. This product is 5.3 mm long, 3.3 mm tall and 5.1 mm deep. This SMD inductor has a maximum DC current of 1.05 A with a maximum resistance of 190m Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 27M Hz. This device is made with wirewound technology.

7.000 Stück: Versand in vsl. 2 Tagen

    Total102,55 €Price for 500

    • (500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2545+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 7.000 Stück
      • Price: 0,2051 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.