BournsSDR0503-270MLInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 27uH 20% 1KHz 20Q-Factor Ferrite 0.8A 0.32Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 27u | |
| 10 | |
| 20% | |
| 1K | |
| 0.8 | |
| 1(Typ) | |
| 0.32 | |
| 20 | |
| 2.52M | |
| 20M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.3 | |
| Surface Mount | |
| 5.1 | |
| 3.3 |
This power SDR0503-270ML surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 5.3 mm long, 3.3 mm tall and 5.1 mm deep. It has an inductance of 27u H. This device utilizes wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 20M Hz. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 800m A with a maximum resistance of 320m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

