BournsSDR0503-331KLInduktionsspule, Oberflächenmontage

Inductor Power Unshielded Wirewound 330uH 10% 1KHz 30Q-Factor Ferrite 0.21A 3.3Ohm DCR T/R

Make any circuit look clean and compact using this power SDR0503-331KL surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 10%. It has an inductance of 330u H. This device utilizes wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 5M Hz. This product is 5.3 mm long, 3.3 mm tall and 5.1 mm deep. This SMD inductor has a maximum DC current of 210m A with a maximum resistance of 3.3 Ohm.

Import TariffMay apply to this part

2 Stück: Versand in vsl. 2 Tagen

    Total0,17 €Price for 1

    • Service Fee  6,02 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2223+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      China
         
      • Price: 0,1699 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2223+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 2 Stück
      • Price: 0,1699 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.